DV102412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV102412

DigiKey Part Number
DV102412-ND
Manufacturer
Manufacturer Product Number
DV102412
Description
BOARD DEMO WIFI G
Customer Reference
Detailed Description
MRF24WG0MA - Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF24WG0MA
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.