dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 28-SPDIP
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP512GP502-I/SP

DigiKey Part Number
DSPIC33EP512GP502-I/SP-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP512GP502-I/SP
Description
IC MCU 16BIT 512KB FLASH 28SPDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP512GP502-I/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 6x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.11000€5.11
25€4.69160€117.29
100€4.24100€424.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.11000
Unit Price with VAT:€6.13200