DSPIC30F4013T-20I/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 427
Unit Price: €6.72000
Datasheet
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 48KB (16K x 24) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F4013T-20I/PT

DigiKey Part Number
DSPIC30F4013T20IP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC30F4013T-20I/PT
Description
IC MCU 16BIT 48KB FLASH 44TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 48KB (16K x 24) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F4013T-20I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
20 MIPS
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types