Parametric Equivalent

CD5349A | |
|---|---|
DigiKey Part Number | 150-CD5349A-ND |
Manufacturer | |
Manufacturer Product Number | CD5349A |
Description | DIODE ZENER 12V 5W DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±10% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | €4.22557 | €705.67 |
| Unit Price without VAT: | €4.22557 |
|---|---|
| Unit Price with VAT: | €5.07068 |


