CD5221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.95357

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.96217
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.91054
Zener Diode 2.4 V 500 mW ±20% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5221

DigiKey Part Number
150-CD5221-ND
Manufacturer
Manufacturer Product Number
CD5221
Description
DIODE ZENER 2.4V 500MW DIE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±20% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
371€1.91054€708.81
Unit Price without VAT:€1.91054
Unit Price with VAT:€2.29265