
CD-700-LAF-GAB-20M0000000 | |
|---|---|
DigiKey Part Number | 150-CD-700-LAF-GAB-20M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD-700-LAF-GAB-20M0000000 |
Description | CD-700-LAF-GAB-20M0000000 |
Customer Reference | |
Detailed Description | CMOS VCXO Pin Configurable Oscillator 3.3V 16-CSMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 20MHz | |
Frequency - Output 2 | 10MHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 63mA | |
Size / Dimension | 0.295" L x 0.200" W (7.49mm x 5.08mm) | |
Height | 0.084" (2.13mm) | |
Package / Case | 16-CSMD, No Lead | |
Supplier Device Package | 16-CSMD (7.49x5.08) |

