
BM-63-EVB | |
|---|---|
DigiKey Part Number | BM-63-EVB-ND |
Manufacturer | |
Manufacturer Product Number | BM-63-EVB |
Description | BM63 BLUETOOTH AUDIO EVALUATION |
Customer Reference | |
Detailed Description | BM63 - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | BM63 | |
Note | - | |
Base Product Number |

