AVR AVR® DD Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR64DD28T-I/SS

DigiKey Part Number
150-AVR64DD28T-I/SSTR-ND - Tape & Reel (TR)
150-AVR64DD28T-I/SSCT-ND - Cut Tape (CT)
150-AVR64DD28T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR64DD28T-I/SS
Description
IC MCU 8BIT 64KB FLASH 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DD Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AVR64DD28T-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, RS-485, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 19x12b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.12000€1.12
25€1.02400€25.60
100€0.92940€92.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100€0.92945€1,951.85
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.34400