
AVR64DD28T-E/SO | |
|---|---|
DigiKey Part Number | 150-AVR64DD28T-E/SOTR-ND - Tape & Reel (TR) 150-AVR64DD28T-E/SOCT-ND - Cut Tape (CT) 150-AVR64DD28T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR64DD28T-E/SO |
Description | IC MCU 8BIT 64KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DD Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 19x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 25 | €1.18760 | €29.69 |
| 100 | €1.07580 | €107.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €1.07576 | €1,721.22 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

