


AVR128DB32T-E/PT | |
|---|---|
DigiKey Part Number | 150-AVR128DB32T-E/PTTR-ND - Tape & Reel (TR) 150-AVR128DB32T-E/PTCT-ND - Cut Tape (CT) 150-AVR128DB32T-E/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DB32T-E/PT |
Description | IC MCU 8BIT 128KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AVR128DB32T-E/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 25 | €1.61800 | €40.45 |
| 100 | €1.46300 | €146.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €1.46302 | €2,340.83 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.11200 |

