AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 49-VFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 49-VFBGA (5x5)

ATXMEGA64A4U-CUR

DigiKey Part Number
ATXMEGA64A4U-CURTR-ND - Tape & Reel (TR)
ATXMEGA64A4U-CURCT-ND - Cut Tape (CT)
ATXMEGA64A4U-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA64A4U-CUR
Description
IC MCU 8/16BIT 64KB FLSH 49VFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 49-VFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA64A4U-CUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-VFBGA (5x5)
Package / Case
49-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.04000€5.04
25€4.62160€115.54
100€4.18250€418.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€4.18252€25,095.12
Manufacturers Standard Package
Unit Price without VAT:€5.04000
Unit Price with VAT:€6.04800