Similar



ATSAMG53-XPRO | |
|---|---|
DigiKey Part Number | ATSAMG53-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMG53-XPRO |
Description | SAM G53 XPLAINED PRO ATSAMG53 |
Customer Reference | |
Detailed Description | ATSAMG53 SAM G53 Xplained Pro SAM G ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMG53 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |



