

ATSAM4SD32CA-CFUR | |
|---|---|
DigiKey Part Number | ATSAM4SD32CA-CFURTR-ND - Tape & Reel (TR) ATSAM4SD32CA-CFURCT-ND - Cut Tape (CT) ATSAM4SD32CA-CFURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4SD32CA-CFUR |
Description | IC MCU 32BIT 2MB FLASH 100VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4SD32CA-CFUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (7x7) | |
Package / Case | 100-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.21000 | €11.21 |
| 25 | €10.18960 | €254.74 |
| 100 | €9.21700 | €921.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €9.21705 | €36,868.20 |
| Unit Price without VAT: | €11.21000 |
|---|---|
| Unit Price with VAT: | €13.45200 |




