ATSAM3A, ATSAM3X SAM3X ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM3A, ATSAM3X SAM3X ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board

ATSAM3X-EK

DigiKey Part Number
ATSAM3X-EK-ND
Manufacturer
Manufacturer Product Number
ATSAM3X-EK
Description
ATSAM3A/ATSAM3X EVAL BRD
Customer Reference
Detailed Description
ATSAM3A, ATSAM3X SAM3X ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
ATSAM3A, ATSAM3X
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.