Touchscreen Controller, 2 Wire Capacitive 12 b I2C, SPI, USB Interface 162-UFBGA (10x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT1664T3-C2UR035

DigiKey Part Number
150-ATMXT1664T3-C2UR035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMXT1664T3-C2UR035
Description
TOUCHSCREEN CONTROLLER IC, 162BA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive 12 b I2C, SPI, USB Interface 162-UFBGA (10x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
12 b
Interface
I2C, SPI, USB
Voltage Reference
Internal
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
11.28 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
162-UFBGA
Supplier Device Package
162-UFBGA (10x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€5.88180€29,409.00
Manufacturers Standard Package
Unit Price without VAT:€5.88180
Unit Price with VAT:€7.05816