
ATMXT1066TD-NHU002 | |
|---|---|
DigiKey Part Number | 150-ATMXT1066TD-NHU002-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT1066TD-NHU002 |
Description | IC TSC 2 WIRE CAP 117-UFBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 117-UFBGA (9.5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 117-UFBGA | |
Supplier Device Package | 117-UFBGA (9.5x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.69000 | €5.69 |
| 25 | €5.60200 | €140.05 |
| Unit Price without VAT: | €5.69000 |
|---|---|
| Unit Price with VAT: | €6.82800 |

