
ATMEGA3208-MFR | |
|---|---|
DigiKey Part Number | ATMEGA3208-MFRTR-ND - Tape & Reel (TR) ATMEGA3208-MFRCT-ND - Cut Tape (CT) ATMEGA3208-MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA3208-MFR |
Description | IC MCU 8BIT 32KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-VFQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA3208-MFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VFQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 25 | €1.13600 | €28.40 |
| 100 | €1.03270 | €103.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €1.03272 | €6,196.32 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |

