

ATF750C-7JX | |
|---|---|
DigiKey Part Number | ATF750C-7JX-ND |
Manufacturer | |
Manufacturer Product Number | ATF750C-7JX |
Description | IC CPLD 10MC 7.5NS 28PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750C-7JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.48000 | €6.48 |
| 25 | €5.88160 | €147.04 |
| 100 | €5.65720 | €565.72 |
| Unit Price without VAT: | €6.48000 |
|---|---|
| Unit Price with VAT: | €7.77600 |

