ATF22V10B-10GM/883 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 16
Unit Price: €82.26000
Datasheet
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF22V10B-10GM/883

DigiKey Part Number
ATF22V10B-10GM883-ND
Manufacturer
Manufacturer Product Number
ATF22V10B-10GM/883
Description
IC PLD 10MC 10NS 24CDIP
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
5V
Speed
10 ns
Mounting Type
Through Hole
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.