ATAVRSB100 | |
|---|---|
DigiKey Part Number | ATAVRSB100-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRSB100 |
Description | EVAL BOARD FOR ATMEGA406 |
Customer Reference | |
Detailed Description | ATmega406 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATmega406 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

