Similar
Parametric Equivalent
Similar


ATA6662C-TAQY | |
|---|---|
DigiKey Part Number | ATA6662C-TAQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6662C-TAQY |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6662C-TAQY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |



