

ATA5428-PLQW | |
|---|---|
DigiKey Part Number | ATA5428-PLQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5428-PLQW |
Description | IC RF TXRX ISM<1GHZ 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA5428-PLQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | 20kBaud | |
Power - Output | 10dBm | |
Sensitivity | -116.5dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 10.3mA ~ 10.5mA | |
Current - Transmitting | 6.5mA ~ 17.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |

