Field Programmable 8-Bit AVR 40K Gates 256-CABGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Field Programmable 8-Bit AVR 40K Gates 256-CABGA (17x17)

AT94S40AL-25DGJ

DigiKey Part Number
1611-AT94S40AL-25DGJ-ND
Manufacturer
Manufacturer Product Number
AT94S40AL-25DGJ
Description
IC FPSLIC 40KGATE 25MHZ 256CABGA
Customer Reference
Detailed Description
Field Programmable 8-Bit AVR 40K Gates 256-CABGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Type
8-Bit AVR
Speed
16 MHz
Interface
I2C, UART
Program SRAM Bytes
20K-32K
FPGA SRAM
18kb
EEPROM Size
1M x 8
Data SRAM Bytes
4K ~ 16K
FPGA Core Cells
2304
FPGA Gates
40K
FPGA Registers
2862
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
256-LBGA, CABGA
Supplier Device Package
256-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
1611-AT94S40AL-25DGJ-ND
QuantityUnit PriceExt Price
1€18.44000€18.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.44000
Unit Price with VAT:€22.12800