

AT91SAM9G35-EK | |
|---|---|
DigiKey Part Number | AT91SAM9G35-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9G35-EK |
Description | AT91SAM9G35 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AT91SAM9G35 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part AT91SAM9G35 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €955.56000 | €955.56 |
| Unit Price without VAT: | €955.56000 |
|---|---|
| Unit Price with VAT: | €1,146.67200 |

