AT89S53-24JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.325
Unit Price: €4.05000
Datasheet
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)

AT89S53-24JU

DigiKey Part Number
AT89S53-24JU-ND
Manufacturer
Manufacturer Product Number
AT89S53-24JU
Description
IC MCU 8BIT 12KB FLASH 44PLCC
Customer Reference
Detailed Description
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT89S53-24JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
SPI, UART/USART
Peripherals
WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.6x16.6)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable