AT89LV55-12PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.560
Unit Price: €3.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €28.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 141
Unit Price: €40.63000
Datasheet
8051 89LV Microcontroller IC 8-Bit 12MHz 20KB (20K x 8) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89LV55-12PC

DigiKey Part Number
AT89LV55-12PC-ND
Manufacturer
Manufacturer Product Number
AT89LV55-12PC
Description
IC MCU 8BIT 20KB FLASH 40DIP
Customer Reference
Detailed Description
8051 89LV Microcontroller IC 8-Bit 12MHz 20KB (20K x 8) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT89LV55-12PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
12MHz
Connectivity
UART/USART
Peripherals
-
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes