Similar


AT89LS8252-12AI | |
|---|---|
DigiKey Part Number | AT89LS8252-12AI-ND |
Manufacturer | |
Manufacturer Product Number | AT89LS8252-12AI |
Description | IC MCU 8BIT 8KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | 8051 89LS Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LS8252-12AI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 44-TQFP |
Peripherals POR, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89S8253-24AU | Microchip Technology | 2.674 | AT89S8253-24AU-ND | €2.29000 | Similar |


