


AT89LS51-16JU | |
|---|---|
DigiKey Part Number | AT89LS51-16JU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LS51-16JU |
Description | IC MCU 8BIT 4KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89LS Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LS51-16JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 4V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 25 | €3.70920 | €92.73 |
| 100 | €3.58220 | €358.22 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €4.88400 |

