Similar
Similar
Similar
Similar
Similar
Similar

AT88SC3216C-PU | |
|---|---|
DigiKey Part Number | AT88SC3216C-PU-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC3216C-PU |
Description | IC SECURE MEMORY 8-PDIP |
Customer Reference | |
Detailed Description | Secure Memory 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


