Similar
Similar


AT29C010A-90JU | |
|---|---|
DigiKey Part Number | AT29C010A-90JU-ND |
Manufacturer | |
Manufacturer Product Number | AT29C010A-90JU |
Description | IC FLASH 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 90 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT29C010A-90JU Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF010A-55-4I-NHE | Microchip Technology | 691 | SST39SF010A-55-4I-NHE-ND | €1.82000 | Similar |
| SST39SF010A-70-4I-NHE | Microchip Technology | 1.709 | SST39SF010A-70-4I-NHE-ND | €1.75000 | Similar |


