EEPROM Memory IC 256Kbit Parallel 70 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit Parallel 70 ns 28-SOIC

AT28HC256-70SU-T

DigiKey Part Number
AT28HC256-70SU-TTR-ND - Tape & Reel (TR)
AT28HC256-70SU-TCT-ND - Cut Tape (CT)
AT28HC256-70SU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT28HC256-70SU-T
Description
IC EEPROM 256KBIT PAR 28SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 70 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT28HC256-70SU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.71000€13.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€12.54238€12,542.38
Manufacturers Standard Package
Unit Price without VAT:€13.71000
Unit Price with VAT:€16.45200