

AT27C4096-90JU-T | |
|---|---|
DigiKey Part Number | AT27C4096-90JU-TTR-ND - Tape & Reel (TR) AT27C4096-90JU-TCT-ND - Cut Tape (CT) AT27C4096-90JU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT27C4096-90JU-T |
Description | IC EPROM 4MBIT PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 4Mbit Parallel 90 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C4096-90JU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 90 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.17000 | €8.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.47232 | €3,736.16 |
| Unit Price without VAT: | €8.17000 |
|---|---|
| Unit Price with VAT: | €9.80400 |

