

AT25512Y7-YH-T | |
|---|---|
DigiKey Part Number | AT25512Y7-YH-TTR-ND - Tape & Reel (TR) AT25512Y7-YH-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT25512Y7-YH-T |
Description | IC EEPROM 512KBIT SPI 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-UDFN (6x4.9) |
Datasheet | Datasheet |
EDA/CAD Models | AT25512Y7-YH-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (6x4.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 25 | €1.50600 | €37.65 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

