AT25320N-10SC is Obsolete and no longer manufactured.
cms-subs-available:

Similar


onsemi
cms-in-stock: 807
Unit Price: €0.71000
Datasheet

Similar


STMicroelectronics
cms-in-stock: 6.772
Unit Price: €0.40000
Datasheet

Similar


STMicroelectronics
cms-in-stock: 3.337
Unit Price: €0.39000
Datasheet
EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC
cms-photo-disclaimer

AT25320N-10SC

cms-digikey-product-number
AT25320N-10SC-ND
cms-manufacturer
cms-manufacturer-product-number
AT25320N-10SC
cms-description
IC EEPROM 32KBIT SPI 3MHZ 8SOIC
cms-customer-reference
cms-detailed-description
EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
cms-eda-cad-models
AT25320N-10SC Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0