AT25320A-10TI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 440
Unit Price: €0.66000
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: €0.39000
Datasheet

Similar


onsemi
In Stock: 5.704
Unit Price: €0.49000
Datasheet

Similar


onsemi
In Stock: 2.749
Unit Price: €0.65000
Datasheet

Similar


STMicroelectronics
In Stock: 3.990
Unit Price: €0.94000
Datasheet

Similar


STMicroelectronics
In Stock: 2.933
Unit Price: €0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 2.239
Unit Price: €0.41000
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25320A-10TI-1.8

DigiKey Part Number
AT25320A-10TI-1.8-ND
Manufacturer
Manufacturer Product Number
AT25320A-10TI-1.8
Description
IC EEPROM 32KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25320A-10TI-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes