AT24HC02BN-SH-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.28916
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.35285
Datasheet

Similar


Microchip Technology
In Stock: 1.921
Unit Price: €0.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.26507
Datasheet

Similar


Microchip Technology
In Stock: 1.876
Unit Price: €0.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.28916
Datasheet

Similar


Microchip Technology
In Stock: 66
Unit Price: €0.25000
Datasheet

Similar


Microchip Technology
In Stock: 1.634
Unit Price: €0.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.35284
Datasheet

Similar


Microchip Technology
In Stock: 303
Unit Price: €0.51000
Datasheet

Similar


Microchip Technology
In Stock: 4.802
Unit Price: €0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.31326
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.25302
Datasheet

Similar


Microchip Technology
In Stock: 11.326
Unit Price: €0.27000
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOIC

AT24HC02BN-SH-B

DigiKey Part Number
AT24HC02BN-SH-B-ND
Manufacturer
Manufacturer Product Number
AT24HC02BN-SH-B
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24HC02BN-SH-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types