EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-LAP (8x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C512C1-10CI-1.8

DigiKey Part Number
AT24C512C110CI1.8-ND
Manufacturer
Manufacturer Product Number
AT24C512C1-10CI-1.8
Description
IC EEPROM 512KBIT I2C 8LAP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-LAP (8x5)
Datasheet
 Datasheet
EDA/CAD Models
AT24C512C1-10CI-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-LAP (8x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.