Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C32C-TH-B | |
|---|---|
DigiKey Part Number | AT24C32C-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C32C-TH-B |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C32C-TH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/ST | Microchip Technology | 190 | 24AA32AF-I/ST-ND | €0.42000 | Direct |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | €0.42000 | Similar |
| 24AA32AX-I/ST | Microchip Technology | 0 | 24AA32AX-I/ST-ND | €0.47119 | Similar |
| 24AA32AXT-I/ST | Microchip Technology | 0 | 24AA32AXT-I/ST-ND | €0.47118 | Similar |
| AT24CS32-XHM-T | Microchip Technology | 0 | AT24CS32-XHM-TTR-ND | €0.36648 | Similar |






