AT24C16A-10TI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 420
Unit Price: €0.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.47119
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.47118
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: €0.21000
Datasheet

Similar


onsemi
In Stock: 2.984
Unit Price: €0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 6.121
Unit Price: €0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 6.960
Unit Price: €0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 10.679
Unit Price: €0.23000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 4.5 µs 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit I2C 400 kHz 4.5 µs 8-TSSOP

AT24C16A-10TI-1.8

DigiKey Part Number
AT24C16A-10TI-1.8-ND
Manufacturer
Manufacturer Product Number
AT24C16A-10TI-1.8
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 4.5 µs 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C16A-10TI-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
4.5 µs
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes