AT24C02N-10SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.26507
Datasheet

Direct


Microchip Technology
In Stock: 635
Unit Price: €0.37000
Datasheet

Direct


Microchip Technology
In Stock: 2.917
Unit Price: €0.30000
Datasheet

Direct


Microchip Technology
In Stock: 6.634
Unit Price: €0.30000
Datasheet

Direct


Microchip Technology
In Stock: 2.450
Unit Price: €0.32000
Datasheet

Upgrade


Microchip Technology
In Stock: 2.207
Unit Price: €0.38000
Datasheet

Upgrade


Microchip Technology
In Stock: 2.751
Unit Price: €0.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.197
Unit Price: €0.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 19.847
Unit Price: €0.53000
Datasheet

Similar


onsemi
In Stock: 2.824
Unit Price: €0.33000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: €0.10627
Datasheet

Similar


STMicroelectronics
In Stock: 10.737
Unit Price: €0.15000
Datasheet

Similar


STMicroelectronics
In Stock: 262
Unit Price: €0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 10.898
Unit Price: €0.15000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C02N-10SC

DigiKey Part Number
AT24C02N-10SC-ND
Manufacturer
Manufacturer Product Number
AT24C02N-10SC
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C02N-10SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes