AT24C01A-10SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 677
Unit Price: €0.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.24097
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.238
Unit Price: €0.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 162
Unit Price: €0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 2.255
Unit Price: €0.18000
Datasheet

Similar


STMicroelectronics
In Stock: 914
Unit Price: €0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1.442
Unit Price: €0.18000
Datasheet

Similar


STMicroelectronics
In Stock: 2.839
Unit Price: €0.17000
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C01A-10SI

DigiKey Part Number
AT24C01A-10SI-ND
Manufacturer
Manufacturer Product Number
AT24C01A-10SI
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C01A-10SI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes