![IGBT PT 600 V 78 A 337 W Through Hole TO-247 [B] IGBT PT 600 V 78 A 337 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT44GA60BD30C | |
|---|---|
DigiKey Part Number | 150-APT44GA60BD30C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT44GA60BD30C |
Description | IGBT PT 600V 78A TO247 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 78 A 337 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 78 A | |
Current - Collector Pulsed (Icm) | 130 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 26A | |
Power - Max | 337 W | |
Switching Energy | 409µJ (on), 450µJ (off) | |
Input Type | Standard | |
Gate Charge | 128 nC | |
Td (on/off) @ 25°C | 16ns/102ns | |
Test Condition | 400V, 26A, 4.7Ohm, 15V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |

