
APT100GF60JU2 | |
|---|---|
DigiKey Part Number | APT100GF60JU2-ND |
Manufacturer | |
Manufacturer Product Number | APT100GF60JU2 |
Description | IGBT MOD 600V 120A 416W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 120 A 416 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Power - Max | 416 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 12.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | SOT-227 |

