ProASICPLUS Field Programmable Gate Array (FPGA) IC 66 27648 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ProASICPLUS Field Programmable Gate Array (FPGA) IC 66 27648 100-LQFP
100-LQFP

APA075-TQ100I

DigiKey Part Number
1100-1277-ND
Manufacturer
Manufacturer Product Number
APA075-TQ100I
Description
IC FPGA 66 I/O 100TQFP
Customer Reference
Detailed Description
ProASICPLUS Field Programmable Gate Array (FPGA) IC 66 27648 100-LQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Total RAM Bits
27648
Number of I/O
66
Number of Gates
75000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.