IGLOOe Field Programmable Gate Array (FPGA) IC 341 516096 75264 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLE3000V2-FGG484

DigiKey Part Number
AGLE3000V2-FGG484-ND
Manufacturer
Manufacturer Product Number
AGLE3000V2-FGG484
Description
IC FPGA 341 I/O 484FBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGLOOe Field Programmable Gate Array (FPGA) IC 341 516096 75264 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
75264
Total RAM Bits
516096
Number of I/O
341
Number of Gates
3000000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€839.36350€50,361.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€839.36350
Unit Price with VAT:€1,007.23620