
ADM00375 | |
|---|---|
DigiKey Part Number | ADM00375-ND |
Manufacturer | |
Manufacturer Product Number | ADM00375 |
Description | BOARD EVAL FOR MCP6H04 OP AMP |
Customer Reference | |
Detailed Description | MCP6H04 - 4 - Quad Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 4 - Quad | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 1.2MHz | |
Current - Output / Channel | 50mA | |
Current - Supply (Main IC) | 135µA | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 16V, ±1.75V ~ 8V | |
Utilized IC / Part | MCP6H04 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

