LCD Touchscreen 5" Display Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD Touchscreen 5" Display Platform Evaluation Expansion Board
AC320005

AC320005

DigiKey Part Number
AC320005-ND
Manufacturer
Manufacturer Product Number
AC320005
Description
5.0" WVGA PCAP DISPLAY BOARD
Customer Reference
Detailed Description
LCD Touchscreen 5" Display Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Last Time Buy
Platform
-
Type
Display
Function
LCD Touchscreen 5"
Utilized IC / Part
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30/06/2026