MRF24J40 PICtail™ Plus 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC164143-1

DigiKey Part Number
AC164143-1-ND
Manufacturer
Manufacturer Product Number
AC164143-1
Description
DAUGHTER BD MRF24J40ME PICTAIL/+
Customer Reference
Detailed Description
MRF24J40 PICtail™ Plus 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF24J40
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.