93LC86C-I/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 295
Unit Price: €0.45000
Datasheet

Similar


Microchip Technology
In Stock: 7.573
Unit Price: €0.97000
Datasheet

Similar


Microchip Technology
In Stock: 459
Unit Price: €0.52000
Datasheet

Similar


Microchip Technology
In Stock: 1.621
Unit Price: €0.45000
Datasheet

Similar


Microchip Technology
In Stock: 1.127
Unit Price: €0.33000
Datasheet

Similar


Microchip Technology
In Stock: 675
Unit Price: €0.33000
Datasheet

Similar


onsemi
In Stock: 4.370
Unit Price: €0.46000
Datasheet

Similar


STMicroelectronics
In Stock: 65.889
Unit Price: €0.72000
Datasheet

Similar


STMicroelectronics
In Stock: 3.676
Unit Price: €0.42000
Datasheet
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC86C-I/SNG

DigiKey Part Number
93LC86C-I/SNG-ND
Manufacturer
Manufacturer Product Number
93LC86C-I/SNG
Description
IC EEPROM 16KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC86C-I/SNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes