Similar
Similar
Similar

93LC66A/P | |
|---|---|
DigiKey Part Number | 93LC66A/P-ND |
Manufacturer | |
Manufacturer Product Number | 93LC66A/P |
Description | IC EEPROM 4KBIT MICROWIRE 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66A/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | €0.36145 | €346.99 |
| Unit Price without VAT: | €0.36145 |
|---|---|
| Unit Price with VAT: | €0.43374 |


